Nichicon 1F Supercapacitor ±20% Tolerance, UM 2.7V dc, Through Hole
- RS Stock No.:
- 663-6295
- Mfr. Part No.:
- JUMT1105MPD
- Manufacturer:
- Nichicon
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 663-6295
- Mfr. Part No.:
- JUMT1105MPD
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
- COO (Country of Origin):
- JP
UM Series Memory Backup
Nichicon Um Series EDLC radial lead type Capacitors . These capacitors are high voltage and are suitable for quick charge and discharge, they also have a wide temperature range from -25º to +70ºC.
Related links
- Nichicon 1 F Supercapacitor ±20 % Tolerance Through Hole
- Nichicon 22 F Supercapacitor ±20 % Tolerance Through Hole
- Nichicon 4.7 F Supercapacitor ±20 % Tolerance Through Hole
- Nichicon 3.3 μF Supercapacitor ±20 % Tolerance Through Hole
- Nichicon 2.2 μF Supercapacitor ±20 % Tolerance Through Hole
- CAP-XX 1440 mF Supercapacitor ±20 Tolerance Surface Mount
- CAP-XX 264 mF Supercapacitor ±20 Tolerance Adhesive
- CAP-XX 564 mF Supercapacitor ±20 Tolerance Adhesive
