WIKA F2301 Series Force Transducer Thin Film Strain Gauge, Tension, Compression Measure, 2 kN
- RS Stock No.:
- 269-0966
- Mfr. Part No.:
- 14255344
- Manufacturer:
- WIKA
Subtotal (1 unit)*
MYR5,263.30
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR5,263.30 |
*price indicative
- RS Stock No.:
- 269-0966
- Mfr. Part No.:
- 14255344
- Manufacturer:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Strain Gauge | |
| Force Measured | Tension, Compression | |
| Series | F2301 | |
| Sensor Type | Force Transducer Thin Film | |
| Terminal Type | M12 Connector | |
| IP Rating | IP67 | |
| Maximum Force/Load Measurement | 2kN | |
| Standards/Approvals | FO51.17 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Strain Gauge | ||
Force Measured Tension, Compression | ||
Series F2301 | ||
Sensor Type Force Transducer Thin Film | ||
Terminal Type M12 Connector | ||
IP Rating IP67 | ||
Maximum Force/Load Measurement 2kN | ||
Standards/Approvals FO51.17 | ||
- COO (Country of Origin):
- DE
The WIKA tension or compression force transducers are designed for static and dynamic measurement tasks in the direct flux of force. They determine the tension and compression forces in a wide scope of applications. These tension or compression force transducers are often used in linear drives, as well as for special machine constructions, in laboratories and stage systems. The force transducers are also perfectly suitable for hoists and crane systems. Appropriate technical and regional approvals are available as an option.
Corrosion resistant stainless steel design
Integrated amplifier
High long term stability, high shock and vibration resistance
Good reproducibility, simple installation
Related links
- WIKA F2301 Series Force Transducer Thin Film Strain Gauge Tension Measure, 2 kN
- WIKA F2301 Series Force Transducer Thin Film Strain Gauge Compression Measure, 100 kN
- WIKA F2301 Series Force Transducer Thin Film Strain Gauge Compression Measure, 30 kN
- WIKA F2301 Series Force Transducer Thin Film Strain Gauge Compression Measure, 50 kN
- WIKA F2301 Series Force Transducer Thin Film Strain Gauge Compression Measure, 20 kN
- WIKA F2301 Series Force Transducer Thin Film Strain Gauge Compression Measure, 5 kN
- WIKA SPP-F2301 Series Force Transducer Strain Gauge Compression 2 kN
- WIKA F2301 Series Force Transducer Thin Film Strain Gauge Tension Measure, 30 kN
