Tedea Huntleigh Load Cell, 10 kg, Compression Measure

This image is representative of the product range

Subtotal (1 unit)*

MYR1,529.73

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,529.73

*price indicative

RS Stock No.:
185-5975
Mfr. Part No.:
RSHB-010K-C3-05X
Manufacturer:
Tedea Huntleigh
Find similar products by selecting one or more attributes.
Select all

Brand

Tedea Huntleigh

Force Measured

Compression

Product Type

Load Cell

Maximum DC Voltage

15V dc

Minimum Force/Load Measurement

10kg

Standards/Approvals

No

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy