Bott 2 Door Steel Floor Standing Cupboard 550 mm 1.05m, 550 mm
- RS Stock No.:
- 252-0364
- Mfr. Part No.:
- 16926277.19
- Manufacturer:
- Bott
Subtotal (1 unit)*
MYR9,628.64
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR9,628.64 |
*price indicative
- RS Stock No.:
- 252-0364
- Mfr. Part No.:
- 16926277.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Cupboard with Shelf | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 4 | |
| Lockable | Yes | |
| Wheeled | No | |
| Material | Steel | |
| Colour | Dark Grey, Light Grey | |
| Width | 1.05m | |
| Standards/Approvals | No | |
| Height | 550mm | |
| Depth | 550mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Cupboard with Shelf | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 4 | ||
Lockable Yes | ||
Wheeled No | ||
Material Steel | ||
Colour Dark Grey, Light Grey | ||
Width 1.05m | ||
Standards/Approvals No | ||
Height 550mm | ||
Depth 550mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso window door cupboard is a robust, fully welded steel housing with double, window panel, doors with 4 adjustable height, galvanised steel shelves. Finished in durable powder coat paint. It is made up from sheet steel and it has four shelves.
Width is 1050 mm
Depth is 550 mm
Height is 2000 mm
Shelf load capacity is 75kg
Number of shelves are 4
