Bott 2 Door Steel Floor Standing Storage Cabinet 2 m 1.05m, 650 mm
- RS Stock No.:
- 177-0291
- Mfr. Part No.:
- 40021101.11v
- Manufacturer:
- Bott
Subtotal (1 unit)*
MYR11,586.73
FREE delivery for orders over RM 150.00
In Stock
- Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR11,586.73 |
*price indicative
- RS Stock No.:
- 177-0291
- Mfr. Part No.:
- 40021101.11v
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Cabinet | |
| Sub Type | Cupboard with Shelf | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 4 | |
| Lockable | Yes | |
| Wheeled | No | |
| Material | Steel | |
| Colour | Blue, Grey | |
| Width | 1.05m | |
| Standards/Approvals | No | |
| Height | 2m | |
| Depth | 650mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Cabinet | ||
Sub Type Cupboard with Shelf | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 4 | ||
Lockable Yes | ||
Wheeled No | ||
Material Steel | ||
Colour Blue, Grey | ||
Width 1.05m | ||
Standards/Approvals No | ||
Height 2m | ||
Depth 650mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Bott Cupboard
The Bott 4 drawer shelf cupboard is an efficient storage system and Perfo panel lined doors. This product offers durable and exceptional value storage for a variety of workplace environments.
Features and Benefits
Material is steel
Up to 100kg UDL capacity
Optional extra shelf available
Height of 2000, width of 1050 and depth of 650mm
2 doors
Gentian blue (RAL5010) colour
Related links
- Bott 2 Door 550 mm
- Treston 2 Door Steel Floor Standing Storage Cabinet 2 m 800mm, 425 mm
- Bott 1 Door 550 mm
- Bott 2 Door Steel Floor Standing Cupboard 1 m 1.05m, 650 mm
- Bott 2 Door Steel Floor Standing Cupboard 2 m 1.05m, 650 mm
- Bott 2 Door Steel Floor Standing Cupboard 1.6 m 1.05m, 650 mm
- Bott 2 Door Steel Floor Standing Cupboard 1.2 m 1.05m, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 650 mm
