Bott 2 Door, 0 Drawer Sheet Steel Floor Standing Cupboard 1 m 1.3m, 550 mm
- RS Stock No.:
- 177-0280
- Mfr. Part No.:
- 16926601.11
- Manufacturer:
- Bott
Subtotal (1 unit)*
MYR6,463.02
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR6,463.02 |
*price indicative
- RS Stock No.:
- 177-0280
- Mfr. Part No.:
- 16926601.11
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Cupboard with Shelf | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Number of Drawers | 0 | |
| Lockable | Yes | |
| Wheeled | No | |
| Material | Sheet Steel | |
| Colour | Blue, Grey | |
| Height | 1m | |
| Standards/Approvals | No | |
| Width | 1.3m | |
| Depth | 550mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Cupboard with Shelf | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Number of Drawers 0 | ||
Lockable Yes | ||
Wheeled No | ||
Material Sheet Steel | ||
Colour Blue, Grey | ||
Height 1m | ||
Standards/Approvals No | ||
Width 1.3m | ||
Depth 550mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Bott Cupboard, 1.3m Width, 1000mm Height - 16926601.11
This cupboard provides secure, floor-standing storage for industrial and workshop environments. Constructed from sheet steel, it offers a lockable solution with two doors and internal shelving to organise components, tools and consumables. Finished in gentian blue with light grey accents, it presents a practical storage option suited to production floors, maintenance bays and technical workspaces.
Features and Benefits:
• Lockable two-door construction enhances asset security
• Sheet steel body resists daily workshop wear
• Two internal shelves optimise organised storage
• Floor-standing format ensures stable placement on site
• Colour contrast aids Visual identification in stores
• Sheet steel body resists daily workshop wear
• Two internal shelves optimise organised storage
• Floor-standing format ensures stable placement on site
• Colour contrast aids Visual identification in stores
Applications
• Suitable for storing test instruments and consumables in automation labs
• Ideal for organised spare parts storage in electrical workshops
• Used with hand tools and maintenance kits in mechanical shops
• Can be used for office storage of schematics and technical documents in control rooms
• Ideal for organised spare parts storage in electrical workshops
• Used with hand tools and maintenance kits in mechanical shops
• Can be used for office storage of schematics and technical documents in control rooms
How is the cupboard secured on site?
A lock mechanism on the double doors provides restricted access to contents and prevents unauthorised opening.
What construction material determines durability?
The unit is formed from sheet steel which provides structural strength and resistance to typical workshop impacts.
How is internal organisation handled?
The interior includes two shelves to separate items and allow logical arrangement of components and tools.
What installation considerations apply for placement?
It is designed as a floor-standing unit and requires a stable, level surface for correct siting and load distribution.
