Bott 2 Door, 3 Drawer Sheet Steel Floor Standing Cupboard 2 m 800mm, 550 mm
- RS Stock No.:
- 177-0275
- Mfr. Part No.:
- 16926456.11
- Manufacturer:
- Bott
Subtotal (1 unit)*
MYR8,304.78
FREE delivery for orders over RM 150.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR8,304.78 |
*price indicative
- RS Stock No.:
- 177-0275
- Mfr. Part No.:
- 16926456.11
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Kitted Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 4 | |
| Number of Drawers | 3 | |
| Lockable | Yes | |
| Wheeled | No | |
| Material | Sheet Steel | |
| Colour | Blue, Grey | |
| Height | 2m | |
| Width | 800mm | |
| Standards/Approvals | No | |
| Depth | 550mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Kitted Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 4 | ||
Number of Drawers 3 | ||
Lockable Yes | ||
Wheeled No | ||
Material Sheet Steel | ||
Colour Blue, Grey | ||
Height 2m | ||
Width 800mm | ||
Standards/Approvals No | ||
Depth 550mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Bott Cupboard, 800mm Width, 2m Height - 16926456.11
This cupboard provides secure, floor-standing steel storage designed for industrial environments. Finished in gentian blue with light grey accents, it organises tools and components for workshops, garages and production areas while offering lockable access and a robust sheet steel construction suited to regular use.
Features and Benefits:
• Floor-mounted configuration ensures stable positioning during use • Lockable doors provide controlled access to stored items • Three integrated drawers enable organised small-part storage • Four internal shelves allow systematic separation of equipment • Sheet steel construction offers Durable resistance to workshop wear • Two-door layout permits simultaneous access to different zones
Applications
• Suitable for storing hand tools and spare parts in manufacturing • Ideal for electrical component organisation in control panels • Used for mechanical maintenance kits in service garages • Can be used for electronics assembly supplies and consumables • Suitable for office storage of manuals and technical documentation
How portable is it for reorganisation within a facility?
It is a stationary, floor-standing unit without wheels, so relocation requires mechanical assistance or pallet handling.
What security provision is available for sensitive items?
The unit is fitted with a lockable mechanism on the doors to restrict access.
How many storage types are provided inside for mixed items?
The interior combines three drawers with four shelving levels to accommodate both small components and larger items.
What materials and finish should I expect for durability?
Constructed from sheet steel with a gentian blue and light grey finish to withstand workshop conditions.
What footprint considerations are relevant for planning installation?
The cabinet occupies an 800mm width and 550mm depth with a height of 2m, requiring adequate floor space and ceiling clearance.
