Bott 2 Door, 2 Drawer Sheet Steel Floor Standing Cupboard 2 m 1.05m, 550 mm
- RS Stock No.:
- 127-1525
- Mfr. Part No.:
- 16926574.11
- Manufacturer:
- Bott
Subtotal (1 unit)*
MYR16,514.30
FREE delivery for orders over RM 150.00
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR16,514.30 |
*price indicative
- RS Stock No.:
- 127-1525
- Mfr. Part No.:
- 16926574.11
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Kitted Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 4 | |
| Number of Drawers | 2 | |
| Lockable | Yes | |
| Wheeled | No | |
| Material | Sheet Steel | |
| Colour | Blue, Grey | |
| Height | 2m | |
| Standards/Approvals | No | |
| Width | 1.05m | |
| Depth | 550mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Kitted Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 4 | ||
Number of Drawers 2 | ||
Lockable Yes | ||
Wheeled No | ||
Material Sheet Steel | ||
Colour Blue, Grey | ||
Height 2m | ||
Standards/Approvals No | ||
Width 1.05m | ||
Depth 550mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Bott Cupboard, 1.05m Width, 2000mm Height - 16926574.11
This cupboard provides secure, floor-standing storage for industrial and workshop environments. Constructed from sheet steel with a lockable configuration, it organises tools, components and documentation across a kitted internal layout while presenting a two-colour finish suited to technical facilities.
Features and Benefits:
• Two doors provide controlled access and improved site security
• Two drawers enable organised small-item separation and retrieval
• Four shelves allow systematic storage and clear inventory segregation
• Lockable configuration secures contents against unauthorised access
• Floor-standing design stabilises unit for heavy shop-floor use
• Sheet steel construction withstands workshop handling and wear
• Two drawers enable organised small-item separation and retrieval
• Four shelves allow systematic storage and clear inventory segregation
• Lockable configuration secures contents against unauthorised access
• Floor-standing design stabilises unit for heavy shop-floor use
• Sheet steel construction withstands workshop handling and wear
Applications
• Suitable for storing hand tools and instrument cases in garages
• Ideal for component storage in electronics assembly areas
• Used for workshop consumables management in mechanical shops
• Can be used to hold testing equipment in electrical maintenance bays
• Suitable for organised parts storage in automation facilities
• Ideal for component storage in electronics assembly areas
• Used for workshop consumables management in mechanical shops
• Can be used to hold testing equipment in electrical maintenance bays
• Suitable for organised parts storage in automation facilities
How much vertical clearance does the unit offer for tall items?
The overall height is 2000mm, permitting storage of long components and vertically mounted equipment within the internal shelving arrangement when shelves are repositioned.
Can the cupboard be relocated across a site without dismantling?
The unit is floor-standing and not fitted with castors, so it requires lifting equipment or team handling for relocation.
What materials compose the exterior and internals for compatibility with workshop environments?
The body and internal fittings are fabricated from sheet steel, providing a metal surface compatible with magnetic accessories and resistant to typical workshop impacts.
How wide and deep is the storage footprint for planning workshop layouts?
The cabinet occupies a width of 1.05m and a depth of 550mm, useful for planning aisles and bench adjacency.
