Bott 2 Door, 1 Drawer Steel Floor Standing Cupboard 600 mm 800mm, 350 mm

Subtotal (1 unit)*

MYR2,383.18

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,383.18

*price indicative

RS Stock No.:
127-1516
Mfr. Part No.:
16929103.11
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cupboard

Sub Type

Cupboard with Shelf

Floor Standing

Yes

Number of Doors

2

Number of Shelves

2

Number of Drawers

1

Lockable

Yes

Wheeled

No

Material

Steel

Colour

Blue, Grey

Standards/Approvals

No

Depth

350mm

Height

600mm

Width

800mm

RoHS Status: Exempt

COO (Country of Origin):
GB

Bott High Economy Wall Cupboard


The Bott high economy wall cupboard is a high-quality storage solution with 1 drawer and 2 shelves. It has a pre-punched wall fixing. This cupboard is ideal for fixing above benches and machinery.

Features and Benefits


width of 800mm, depth of 350mm and height of 600mm

Welded steel construction

3-point locking, reinforced doors

Galvanised shelves adjustable on 75mm pitch

Flush fitting handle

35kg U. D. L. capacity per shelf

Espagnolette 2 point lock

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy