Bott 1 Door, 1 Drawer Steel Cupboard 600 mm 525mm, 350 mm
- RS Stock No.:
- 127-1514
- Mfr. Part No.:
- 16929003.11
- Manufacturer:
- Bott
Subtotal (1 unit)*
MYR1,755.72
FREE delivery for orders over RM 150.00
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,755.72 |
*price indicative
- RS Stock No.:
- 127-1514
- Mfr. Part No.:
- 16929003.11
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Cupboard with Shelf | |
| Product Type | Cupboard | |
| Floor Standing | No | |
| Number of Doors | 1 | |
| Number of Shelves | 2 | |
| Number of Drawers | 1 | |
| Lockable | Yes | |
| Wheeled | No | |
| Material | Steel | |
| Colour | Blue, Grey | |
| Width | 525mm | |
| Height | 600mm | |
| Standards/Approvals | No | |
| Depth | 350mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Cupboard with Shelf | ||
Product Type Cupboard | ||
Floor Standing No | ||
Number of Doors 1 | ||
Number of Shelves 2 | ||
Number of Drawers 1 | ||
Lockable Yes | ||
Wheeled No | ||
Material Steel | ||
Colour Blue, Grey | ||
Width 525mm | ||
Height 600mm | ||
Standards/Approvals No | ||
Depth 350mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Bott Steel Wall Cupboard
The Bott economy steel wall cupboard with 2 shelves and 1 drawer has pre-punched wall fixings. Ideal for fixing above benches and machinery.
Features and Benefits
Width of 525mm, depth of 350mm and height of 600mm
Roller bearing 75mm high drawers with 10kg U. D. L. Capacity
35kg U. D. L. Capacity per shelf
Espagnolette 2 point lock
Flush fitting handle
Fully welded steel construction
Galvanised shelves adjustable on 100mm pitch
Three point locking, reinforced doors
