Keysight Technologies Black Plastic Storage Box, 77 mm x 29mm x 27 mm
- RS Stock No.:
- 284-2274
- Distrelec Article No.:
- 304-11-967
- Mfr. Part No.:
- N7553A-150
- Manufacturer:
- Keysight Technologies
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 284-2274
- Distrelec Article No.:
- 304-11-967
- Mfr. Part No.:
- N7553A-150
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Storage Box | |
| Height | 77mm | |
| Width | 29mm | |
| Depth | 27mm | |
| Colour | Black | |
| Material | Plastic | |
| Standards/Approvals | CE | |
| Euro Box | No | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Storage Box | ||
Height 77mm | ||
Width 29mm | ||
Depth 27mm | ||
Colour Black | ||
Material Plastic | ||
Standards/Approvals CE | ||
Euro Box No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Keysight Technologies Electronic Calibration (ECal) modules bring calibration to your vector network analyzers with just a single connection. The ECal modules are state-of-the-art, solid state devices with programmable and highly repeatable impedance states which are traceable via the National Metrology Institute. ECal modules are controlled directly from the Keysight network analyzers; no external PC is required.
Efficient single calibration standard
Precision, accurate transfer standards
Broad choice of solutions up to 36-ports
Frequency coverage down to DC
Supported by trusted Keysight vector network analyzers
Related links
- Keysight Technologies Black Plastic Storage Box, 77 mm x 29mm x 27 mm
- Guitel Hervieu Black Plastic Square End Cap 30 x 30 mm Strut Profile, 24 x 30 x 27 mm Groove
- Guitel Hervieu Black Plastic Rectangular End Cap Plug and Plastic End Cap 40 x 27 mm Strut Profile, 40 x 27 mm Groove
- RS PRO Conductive ESD Box 77 mm (L) 55mm (W) 19 mm (H)
- Treston Bio-Plastic Storage Bin Transparent
- Legrand Plastic Enclosure 178 mm x 187 mm x 27 mm
- Licefa Grey ABS Compartment Box, 21 mm x 29mm x 22 mm
- Licefa Blue ABS Compartment Box, 21 mm x 29mm x 22 mm
