RS PRO Polypropylene Storage Bin, 400 mm x 150 mm x 240 mm, Blue
- RS Stock No.:
- 802-731
- Manufacturer:
- RS PRO
N
Subtotal (1 pack of 10 units)*
MYR871.88
FREE delivery for orders over RM 150.00
In Stock
- 16 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR871.88 | MYR87.188 |
*price indicative
- RS Stock No.:
- 802-731
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Storage Bin | |
| Sub Type | Storage Bin | |
| Portable | Yes | |
| Bin Material | Polypropylene | |
| Overall Height | 240mm | |
| Overall Width | 150mm | |
| Overall Depth | 400mm | |
| Colour | Blue | |
| For Use With | Carboard Or Steel Storage Solution | |
| Standards/Approvals | Reach | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Storage Bin | ||
Sub Type Storage Bin | ||
Portable Yes | ||
Bin Material Polypropylene | ||
Overall Height 240mm | ||
Overall Width 150mm | ||
Overall Depth 400mm | ||
Colour Blue | ||
For Use With Carboard Or Steel Storage Solution | ||
Standards/Approvals Reach | ||
Series RS PRO | ||
- COO (Country of Origin):
- SE

