Bott Steel Louvre Panel Storage Unit, 19 mm x 1.486 m x 457 mm, Anthracite Grey

Subtotal (1 unit)*

MYR398.26

Add to Basket
Select or type quantity
In Stock
  • 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR398.26

*price indicative

RS Stock No.:
659-611
Mfr. Part No.:
14025140.19
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Louvre Panel Storage Unit

Sub Type

Louvred Panel

Bin Material

Steel

Overall Height

457mm

Overall Width

1.486m

Overall Depth

19mm

Colour

Anthracite Grey

For Use With

Hook On Plastic Bins

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Louvre panel is meticulously designed for optimal horizontal wall mounting, providing a robust, flanged, and reinforced steel structure. Perfectly utilizing louvered forms, it accommodates hook-on plastic bins, making it an ideal choice for organized storage solutions. Finished in a resilient powder coat in RAL 7016 anthracite grey, this panel not only boasts durability but also adds a touch of elegance to any workspace. Its dimensions of 1486x19x457mm ensure it fits seamlessly into various environments while supporting efficient space management and accessibility of stored items.

Punched louvered design enables practical use with plastic bins

Available in a striking anthracite grey for a modern aesthetic

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy