Trinamic QSH4218 Series Stepper Motor Stepper Motor 5.3V, 27Ncm Torque, 1.8 °, 42 mm Frame, 5 mm Shaft
- RS Stock No.:
- 284-4848
- Distrelec Article No.:
- 154-22-326
- Mfr. Part No.:
- QSH4218-35-10-027
- Manufacturer:
- Trinamic
Subtotal (1 unit)*
MYR490.38
FREE delivery for orders over RM 150.00
Last RS stock
- Final 471 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | MYR490.38 |
*price indicative
- RS Stock No.:
- 284-4848
- Distrelec Article No.:
- 154-22-326
- Mfr. Part No.:
- QSH4218-35-10-027
- Manufacturer:
- Trinamic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trinamic | |
| Sub Type | Stepper Motor | |
| Product Type | Stepper Motor | |
| Step Angle | 1.8° | |
| Holding Torque | 27Ncm | |
| Voltage | 5.3V | |
| Mount Type | Flange | |
| Frame Size | 42 mm | |
| Shaft Diameter | 5mm | |
| Current Rating | 1A | |
| Winding Arrangement | Bipolar | |
| Shaft Length | 24mm | |
| Depth | 42.3mm | |
| Resistance Per Phase | 5.3Ω | |
| Length | 57.5mm | |
| Width | 42.3mm | |
| Standards/Approvals | EN 55014-2: 1997 + A1: 2001, EN 6100-6-3: 2001 | |
| Series | QSH4218 | |
| Detent Torque | 16mNm | |
| Select all | ||
|---|---|---|
Brand Trinamic | ||
Sub Type Stepper Motor | ||
Product Type Stepper Motor | ||
Step Angle 1.8° | ||
Holding Torque 27Ncm | ||
Voltage 5.3V | ||
Mount Type Flange | ||
Frame Size 42 mm | ||
Shaft Diameter 5mm | ||
Current Rating 1A | ||
Winding Arrangement Bipolar | ||
Shaft Length 24mm | ||
Depth 42.3mm | ||
Resistance Per Phase 5.3Ω | ||
Length 57.5mm | ||
Width 42.3mm | ||
Standards/Approvals EN 55014-2: 1997 + A1: 2001, EN 6100-6-3: 2001 | ||
Series QSH4218 | ||
Detent Torque 16mNm | ||
- COO (Country of Origin):
- DE
The Stepper motor 42 mm, with a rated phase current of 1.0A and holding torque of 27 Ncm, is an optimized stepper motor for micro stepping applications. It features neodymium magnets for maximum torque, a 1.8° step angle, and is RoHS compliant. Ideal for NEMA 17 mounting configurations, this motor is designed for use with TRINAMIC family motor controllers and drivers.
Optimized for micro step operation with up to 40V operating voltage
Neodymium magnets for maximum torque and high torque output
Compatible with TMC236 and TMC246 based driver circuits
RoHS compliant and environmentally friendly
Suitable for PAN-drive mechatronics family
Related links
- Sanyo Denki 103H5 Series Stepper Motor 24V 1.8 ° 5 mm Shaft
- Sanyo Denki 103H5 Series Stepper Motor 24V 1.8 ° 5 mm Shaft
- Trinamic PD42 Series Stepper Motor Unit Stepper Motor 30V 1.8 ° 5 mm Shaft
- Sanyo Denki Hybrid Stepper Motor Stepper Motor 24V 1.8 ° 5 mm Shaft
- Sanyo Denki SANMOTION Series Hybrid Stepper Motor Stepper Motor 24V 1.8 ° 5 mm Shaft
- Sanyo Denki 103H5 Series Hybrid Stepper Motor Stepper Motor 24V 1.8 ° 5 mm Shaft
- Sanyo Denki 103H5 Series Hybrid Stepper Motor Stepper Motor 24V 1.8 ° 5 mm Shaft
- Sanyo Denki 2H42 Series Stepper Motor 36V 1.8 ° 5 mm Shaft
