CK Staples 1000 Each Per pack

This image is representative of the product range

Subtotal (1 unit)*

MYR32.13

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR32.13

*price indicative

RS Stock No.:
794-848
Mfr. Part No.:
496005
Manufacturer:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

Staples

Staple Size

14 mm

Quantity Per Package

1000Each

RoHS Status: Exempt

COO (Country of Origin):
TW
The CK Staple offers high-quality fastening solutions Ideal for various applications. Designed for use in compatible staple guns, they ensure robust and reliable performance in both professional and DIY projects.

High-quality steel construction, galvanised for enhanced corrosion protection

Compatible with C.K heavy-duty staple guns and other models

Comes in a box of 1000 staples, each measuring 10.5 x 14 mm

Lightweight design with a total weight of 165 grams for easy handling

No applicable health and safety standards, ensuring straightforward usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy