Sato Parts M3 Male-to-Female Standoff, 30 mm Body, 6 mm Stud, Brass
- RS Stock No.:
- 792-429
- Mfr. Part No.:
- SA-1000-M330A
- Manufacturer:
- Sato Parts
N
Subtotal (1 pack of 25 units)*
MYR1,899.99
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR1,899.99 | MYR76.00 |
*price indicative
- RS Stock No.:
- 792-429
- Mfr. Part No.:
- SA-1000-M330A
- Manufacturer:
- Sato Parts
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sato Parts | |
| Stud Length | 6mm | |
| Product Type | Male-to-Female Standoff | |
| Length | 30mm | |
| Material | Brass | |
| Shape | Hexagon | |
| Thread Size A | M3 | |
| Thread Size B | M3 | |
| Hex Size Across Flat | 5.5mm | |
| Hole Depth | 6mm | |
| Outside Diameter | 5.5mm | |
| Finish | Nickel Plated | |
| Select all | ||
|---|---|---|
Brand Sato Parts | ||
Stud Length 6mm | ||
Product Type Male-to-Female Standoff | ||
Length 30mm | ||
Material Brass | ||
Shape Hexagon | ||
Thread Size A M3 | ||
Thread Size B M3 | ||
Hex Size Across Flat 5.5mm | ||
Hole Depth 6mm | ||
Outside Diameter 5.5mm | ||
Finish Nickel Plated | ||
- COO (Country of Origin):
- JP
Related links
- Sato Parts M3 Male-to-Female Standoff 6 mm Stud, Brass
- Sato Parts M3 Male-to-Female Standoff 6 mm Stud, Brass
- Sato Parts M3 Male-to-Female Standoff 6 mm Stud, Brass
- Sato Parts M3 Male-to-Female Standoff 6 mm Stud, Brass
- Sato Parts M4 Male-to-Female Standoff 7 mm Stud, Brass
- Sato Parts M4 Male-to-Female Standoff 7 mm Stud, Brass
- Sato Parts M4 Male-to-Female Standoff 7 mm Stud, Brass
- Sato Parts M4 Male-to-Female Standoff 7 mm Stud, Brass
