Mac 8 Spacer M3, 20 mm Body, Brass, PBT Housing
- RS Stock No.:
- 730-263
- Mfr. Part No.:
- AP-20
- Manufacturer:
- Mac 8
Subtotal (100 units, in bags of 100)*
MYR371.80
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR371.80 | MYR3.718 |
*price indicative
- RS Stock No.:
- 730-263
- Mfr. Part No.:
- AP-20
- Manufacturer:
- Mac 8
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mac 8 | |
| Length | 20mm | |
| Product Type | Spacer | |
| Material | Brass, PBT Housing | |
| Shape | Cylindrical | |
| Thread Size A | M3 | |
| Hex Size Across Flat | 5.5mm | |
| Outside Diameter | 7mm | |
| Finish | Nickel Plated | |
| Standards/Approvals | UL94V-0 | |
| Select all | ||
|---|---|---|
Brand Mac 8 | ||
Length 20mm | ||
Product Type Spacer | ||
Material Brass, PBT Housing | ||
Shape Cylindrical | ||
Thread Size A M3 | ||
Hex Size Across Flat 5.5mm | ||
Outside Diameter 7mm | ||
Finish Nickel Plated | ||
Standards/Approvals UL94V-0 | ||
- COO (Country of Origin):
- JP
