Phoenix Contact QP Series QP 1,5/ 1 GNYE Terminal Plug, 1-Way, 17.5A, 24 - 16 Wire, Quick Connect Termination
- RS Stock No.:
- 212-7507
- Mfr. Part No.:
- 3051263
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
MYR546.50
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 27 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 50 + | MYR10.93 | MYR546.50 |
*price indicative
- RS Stock No.:
- 212-7507
- Mfr. Part No.:
- 3051263
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Ways | 1 | |
| Current Rating | 17.5A | |
| Wire Size | 24 - 16 | |
| Termination Method | Quick Connect | |
| Mounting Type | Plug-In | |
| Fused | No | |
| Pitch | 5.2mm | |
| Voltage Rating | 500 V | |
| Series | QP | |
| Gender | Plug | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Ways 1 | ||
Current Rating 17.5A | ||
Wire Size 24 - 16 | ||
Termination Method Quick Connect | ||
Mounting Type Plug-In | ||
Fused No | ||
Pitch 5.2mm | ||
Voltage Rating 500 V | ||
Series QP | ||
Gender Plug | ||
- COO (Country of Origin):
- TR
The Phoenix Contact plug with 1 number of positions has quick connection method. It is made up of the PA material and available in green-yellow colour.
Just like the basic terminal blocks, the plugs also offer the right connection technology for every application
The conductor is connected using the familiar IDC connection with no stripping, therefore saving time
The QP 1,5/... fast connector plug is des
The conductor is connected using the familiar IDC connection with no stripping, therefore saving time
The QP 1,5/... fast connector plug is des
Related links
- Phoenix Contact QP Series QP 1 1-Way 24 - 16 Wire, Quick Connect Termination
- Phoenix Contact QP Series QP 1 1-Way 24 - 16 Wire, Quick Connect Termination
- Phoenix Contact QP Series QP 1 1-Way 24 - 16 Wire, Quick Connect Termination
- Phoenix Contact QP Series QP 1 1-Way 24 - 16 Wire, Quick Connect Termination
- Phoenix Contact QP Series QP 1 1-Way 24 - 16 Wire, Quick Connect Termination
- Phoenix Contact QP Series QP 1 1-Way 24 - 16 Wire, Quick Connect Termination
- Phoenix Contact QP Series QP 1 1-Way 24 - 16 Wire, Quick Connect Termination
- Phoenix Contact QP Series QP 1 1-Way 24 - 16 Wire

