Phoenix Contact QP Series QP 1,5/ 1-R BU Terminal Plug, 1-Way, 17.5A, 24 - 16 Wire

Subtotal (1 pack of 50 units)*

MYR493.50

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
50 +MYR9.87MYR493.50

*price indicative

MY - Service toolkits - PDP
RS Stock No.:
212-7493
Mfr. Part No.:
3051085
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Ways

1

Current Rating

17.5A

Wire Size

24 - 16

Mounting Type

Plug-In

Fused

No

Voltage Rating

500 V

Pitch

5.2mm

Series

QP

Gender

Plug

COO (Country of Origin):
TR
The Phoenix Contact plug with 1 number of positions has quick connection method and left housing with engagement pin. It is made up of the PA material and available in blue colour.

The conductor is connected using the familiar IDC connection with no stripping, therefore saving time
The QT-COMBI plugs for self-assembly provide solutions that users can implement themselves
Tested for railway applications

Related links