Phoenix Contact QP Series QP 1,5/ 1-L GNYE Terminal Plug, 1-Way, 17.5A, 24 - 16 Wire, Quick Connect Termination
- RS Stock No.:
- 212-7490
- Mfr. Part No.:
- 3051030
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
MYR524.20
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 50 + | MYR10.484 | MYR524.20 |
*price indicative
- RS Stock No.:
- 212-7490
- Mfr. Part No.:
- 3051030
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Ways | 1 | |
| Current Rating | 17.5A | |
| Wire Size | 24 - 16 | |
| Termination Method | Quick Connect | |
| Mounting Type | Plug-In | |
| Fused | No | |
| Voltage Rating | 500 V | |
| Pitch | 5.2mm | |
| Series | QP | |
| Gender | Plug | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Ways 1 | ||
Current Rating 17.5A | ||
Wire Size 24 - 16 | ||
Termination Method Quick Connect | ||
Mounting Type Plug-In | ||
Fused No | ||
Voltage Rating 500 V | ||
Pitch 5.2mm | ||
Series QP | ||
Gender Plug | ||
- COO (Country of Origin):
- TR
The Phoenix Contact plug with 1 number of position has quick connection method and left housing without engagement pin. It is made up of the PA material and available in green-yellow colour.
The QT-COMBI plugs for self-assembly provide solutions that users can implement themselves
The conductor is connected using the familiar IDC connection with no stripping, therefore saving time
The QP 1,5/... fast connector plug is designed for the connect
The conductor is connected using the familiar IDC connection with no stripping, therefore saving time
The QP 1,5/... fast connector plug is designed for the connect
