Cypress Semiconductor SRAM Memory, CY7C1041CV33-10ZSXA- 4Mbit
- RS Stock No.:
- 827-2593P
- Mfr. Part No.:
- CY7C1041CV33-10ZSXA
- Manufacturer:
- Cypress Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 827-2593P
- Mfr. Part No.:
- CY7C1041CV33-10ZSXA
- Manufacturer:
- Cypress Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cypress Semiconductor | |
| Memory Size | 4Mbit | |
| Organisation | 256k x 16 | |
| Number of Words | 256K | |
| Number of Bits per Word | 16bit | |
| Maximum Random Access Time | 10ns | |
| Address Bus Width | 18bit | |
| Clock Frequency | 1MHz | |
| Low Power | Yes | |
| Timing Type | Asynchronous | |
| Mounting Type | Surface Mount | |
| Package Type | TSOP | |
| Pin Count | 44 | |
| Dimensions | 18.517 x 10.262 x 1.044mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Height | 1.044mm | |
| Maximum Operating Temperature | +85 °C | |
| Width | 10.262mm | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Operating Supply Voltage | 3 V | |
| Length | 18.52mm | |
| Select all | ||
|---|---|---|
Brand Cypress Semiconductor | ||
Memory Size 4Mbit | ||
Organisation 256k x 16 | ||
Number of Words 256K | ||
Number of Bits per Word 16bit | ||
Maximum Random Access Time 10ns | ||
Address Bus Width 18bit | ||
Clock Frequency 1MHz | ||
Low Power Yes | ||
Timing Type Asynchronous | ||
Mounting Type Surface Mount | ||
Package Type TSOP | ||
Pin Count 44 | ||
Dimensions 18.517 x 10.262 x 1.044mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Height 1.044mm | ||
Maximum Operating Temperature +85 °C | ||
Width 10.262mm | ||
Minimum Operating Temperature -40 °C | ||
Minimum Operating Supply Voltage 3 V | ||
Length 18.52mm | ||
- COO (Country of Origin):
- CN
