Renesas Electronics SRAM Memory, R1LV1616RSD-7SI#B0- 16Mbit
- RS Stock No.:
- 772-6190P
- Mfr. Part No.:
- R1LV1616RSD-7SI#B0
- Manufacturer:
- Renesas Electronics
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 772-6190P
- Mfr. Part No.:
- R1LV1616RSD-7SI#B0
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Memory Size | 16Mbit | |
| Organisation | 1M x 16 bit, 2M x 8 bit | |
| Number of Words | 1M, 2M | |
| Number of Bits per Word | 8 bit, 16bit | |
| Maximum Random Access Time | 70ns | |
| Address Bus Width | 20bit | |
| Low Power | Yes | |
| Timing Type | Asynchronous | |
| Mounting Type | Surface Mount | |
| Package Type | μTSOP | |
| Pin Count | 52 | |
| Dimensions | 10.89 x 8.99 x 1mm | |
| Height | 1mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Width | 8.99mm | |
| Minimum Operating Temperature | -40 °C | |
| Length | 10.89mm | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Memory Size 16Mbit | ||
Organisation 1M x 16 bit, 2M x 8 bit | ||
Number of Words 1M, 2M | ||
Number of Bits per Word 8 bit, 16bit | ||
Maximum Random Access Time 70ns | ||
Address Bus Width 20bit | ||
Low Power Yes | ||
Timing Type Asynchronous | ||
Mounting Type Surface Mount | ||
Package Type μTSOP | ||
Pin Count 52 | ||
Dimensions 10.89 x 8.99 x 1mm | ||
Height 1mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Width 8.99mm | ||
Minimum Operating Temperature -40 °C | ||
Length 10.89mm | ||
Minimum Operating Supply Voltage 2.7 V | ||
Maximum Operating Temperature +85 °C | ||
- COO (Country of Origin):
- JP
