Renesas Electronics SRAM Memory, R1LV0414DSB-7LI#B0- 4Mbit

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
772-6175P
Mfr. Part No.:
R1LV0414DSB-7LI#B0
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Memory Size

4Mbit

Organisation

256K x 16 bit

Number of Words

256k

Number of Bits per Word

16bit

Maximum Random Access Time

70ns

Address Bus Width

18bit

Timing Type

Asynchronous

Mounting Type

Surface Mount

Package Type

TSOP

Pin Count

44

Dimensions

18.51 x 10.26 x 1mm

Maximum Operating Supply Voltage

3.6 V

Height

1mm

Length

18.51mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2.7 V dc

Width

10.26mm

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy