Cypress Semiconductor SRAM Memory, CY7C1059DV33-10ZSXI- 8Mbit
- RS Stock No.:
- 710-5720P
- Mfr. Part No.:
- CY7C1059DV33-10ZSXI
- Manufacturer:
- Cypress Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 710-5720P
- Mfr. Part No.:
- CY7C1059DV33-10ZSXI
- Manufacturer:
- Cypress Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cypress Semiconductor | |
| Memory Size | 8Mbit | |
| Organisation | 1M x 8 bit | |
| Number of Words | 1M | |
| Number of Bits per Word | 8bit | |
| Maximum Random Access Time | 10ns | |
| Address Bus Width | 20bit | |
| Low Power | Yes | |
| Timing Type | Asynchronous | |
| Mounting Type | Surface Mount | |
| Package Type | TSOP | |
| Pin Count | 44 | |
| Dimensions | 18.517 x 11.938 x 1.194mm | |
| Maximum Operating Supply Voltage | 4.6 V | |
| Height | 1.194mm | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Operating Supply Voltage | -0.5 V | |
| Width | 11.938mm | |
| Length | 18.52mm | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Cypress Semiconductor | ||
Memory Size 8Mbit | ||
Organisation 1M x 8 bit | ||
Number of Words 1M | ||
Number of Bits per Word 8bit | ||
Maximum Random Access Time 10ns | ||
Address Bus Width 20bit | ||
Low Power Yes | ||
Timing Type Asynchronous | ||
Mounting Type Surface Mount | ||
Package Type TSOP | ||
Pin Count 44 | ||
Dimensions 18.517 x 11.938 x 1.194mm | ||
Maximum Operating Supply Voltage 4.6 V | ||
Height 1.194mm | ||
Minimum Operating Temperature -40 °C | ||
Minimum Operating Supply Voltage -0.5 V | ||
Width 11.938mm | ||
Length 18.52mm | ||
Maximum Operating Temperature +85 °C | ||
