Karcher Black Floor Squeegee, 30 mm x 435mm x 85 mm, for Wet Areas, Dry Areas

Subtotal (1 unit)*

MYR530.81

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR530.81

*price indicative

RS Stock No.:
251-9286
Mfr. Part No.:
4.777-097.0
Manufacturer:
Karcher
Find similar products by selecting one or more attributes.
Select all

Brand

Karcher

Application

Wet Areas, Dry Areas

Product Type

Floor Squeegee

Colour

Black

Width

435mm

Handle Included

No

Depth

85mm

Height

30mm

Standards/Approvals

EAC

RoHS Status: Exempt

The Karcher 435 mm, straight Squeegee.

Compatible with BR 40/10C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy