Vikan Red Squeegee, 85 mm x 75mm x 500 mm, for Food and Industrial Applications

Subtotal (1 unit)*

MYR152.57

Add to Basket
Select or type quantity
In Stock
  • Plus 24 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR152.57

*price indicative

RS Stock No.:
238-1785
Mfr. Part No.:
71504
Manufacturer:
Vikan
Find similar products by selecting one or more attributes.
Select all

Brand

Vikan

Product Type

Squeegee

Application

Food and Industrial Applications

Colour

Red

Width

75mm

Depth

500mm

Handle Included

Yes

Height

85mm

Blade Material

Thermoplastic Elastomer Rubber, Polypropylene

Standards/Approvals

UK 2019 No. 704, FDA compliant raw material (CFR 21), EU Regulation 2023/2006/EC, Complies with (EC) 1935/2004, Is Halal and Kosher compliant, REACH Regulation (EC) No. 1907/2006

RoHS Status: Exempt

COO (Country of Origin):
DK
The Vikan ultra hygienic squeegee combines ultimate hygiene with effective water removal from walls, floors and tables. The angled blade makes it easy to remove water from corners and other difficult to reach areas and the splash guard ensures that liquid

Material polypropylene TPE rubber

Colour red

Dimension 500 x 75 x 85 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy