Ganter Stainless Steel M10 x 1 Index Plunger, 34mm Long

Subtotal (1 pack of 10 units)*

MYR488.98

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR488.98MYR48.898

*price indicative

RS Stock No.:
100-151
Mfr. Part No.:
GN.36411
Manufacturer:
Ganter
Find similar products by selecting one or more attributes.
Select all

Brand

Ganter

Type

Mini indexing Plunger

Body Material

Stainless Steel

Thread Size

M10 x 1

Length

34mm

COO (Country of Origin):
DE
The Elesa Mini indexing plungers Steel or Stainless Steel, Covered indexing mechanism, with and without rest position. They have been designed for installation in thin walled sheet metal constructions. They are inserted into position by holding them by the serrated knob. The spanner flats on the lock nut are revealed when retracting the pin so that the mini indexing plunger can be easily tightened by means of a fork spanner.

AISI certified
RoHS compliant

Related links