Ganter Stainless Steel M12 x 1.5mm Index Plunger, 61mm Long

Subtotal (1 pack of 10 units)*

MYR1,498.54

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR1,498.54MYR149.854

*price indicative

RS Stock No.:
100-375
Mfr. Part No.:
GN.35514
Manufacturer:
Ganter
Find similar products by selecting one or more attributes.
Select all

Brand

Ganter

Type

Indexing Plunger

Body Material

Stainless Steel

Thread Size

M12 x 1.5mm

Length

61mm

COO (Country of Origin):
DE
The Elesa Indexing plungers made of Steel or Stainless Steel with rest position. They are used for such applications where the plunger has to stay in its retracted position.

RoHS compliant

Related links