RND, RND 465 Butt Splice Connector, Red, Red, Insulated, Tin, Tin 16 AWG

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
283-3121
Distrelec Article No.:
301-10-355
Mfr. Part No.:
RND 465-00576
Manufacturer:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Splice Type

Butt

Product Type

Splice Connector

Overall Length

36mm

Diameter

1.85mm

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

16AWG

Insulation

Insulated

Colour

Red, Red

Contact Dimensions

15 x 1.85 mm

Contact Length

15mm

Series

RND 465

Contact Material

Copper

Contact Plating

Tin, Tin

Thickness

0.75mm

Standards/Approvals

E502427

The Butt Splice connector coated with hot melt adhesive on the inside. This butt splice connector constructed with copper material with tin plated surface.

UL certified according to E502427

Heat shrink insulated