WAGO, 887 Splice Connector
- RS Stock No.:
- 609-653
- Mfr. Part No.:
- 887-931
- Manufacturer:
- WAGO
This image is representative of the product range
Subtotal (1 unit)*
MYR2,055.80
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 24 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,055.80 |
*price indicative
- RS Stock No.:
- 609-653
- Mfr. Part No.:
- 887-931
- Manufacturer:
- WAGO
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Splice Connector | |
| Overall Length | 118mm | |
| Contact Dimensions | 118 x 445 x 358 mm | |
| Series | 887 | |
| Thickness | 358mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Splice Connector | ||
Overall Length 118mm | ||
Contact Dimensions 118 x 445 x 358 mm | ||
Series 887 | ||
Thickness 358mm | ||
Standards/Approvals RoHS | ||
