Ecospill Ltd 15 L Maintenance Spill Kit
- RS Stock No.:
- 192-7725
- Mfr. Part No.:
- M1290015
- Manufacturer:
- Ecospill Ltd
Subtotal (1 unit)*
MYR513.12
FREE delivery for orders over RM 150.00
In Stock
- Plus 51 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR513.12 |
*price indicative
- RS Stock No.:
- 192-7725
- Mfr. Part No.:
- M1290015
- Manufacturer:
- Ecospill Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ecospill Ltd | |
| Product Type | Spill Kit | |
| Application | Maintenance | |
| Absorbent Capacity | 15L | |
| Kit Contents | (10) Pads, (1) Sock, (1) Waste Bag and Tie | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ecospill Ltd | ||
Product Type Spill Kit | ||
Application Maintenance | ||
Absorbent Capacity 15L | ||
Kit Contents (10) Pads, (1) Sock, (1) Waste Bag and Tie | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
15ltr Maintenance clip top plastic bag with handle. 10 x Premier pads 50cm x 40cm, 1 x Premier 1.2mtr Sock, 1 Waste bag & tie.
Related links
- Ecospill Ltd 15 L Maintenance Spill Kit
- RS PRO 15 L Maintenance Spill Kit
- Ecospill Ltd 90 L Maintenance Spill Kit
- Ecospill Ltd 30 L Maintenance Spill Kit
- Ecospill Ltd 20 L Maintenance Spill Kit
- Ecospill Ltd 25 L Maintenance Spill Kit
- Ecospill Ltd 22 L Maintenance Spill Kit
- Ecospill Ltd 50 L Maintenance Spill Kit
