Lubetech 120 L Oil Spill Kit

Subtotal (1 kit)*

MYR1,988.32

Add to Basket
Select or type quantity
Being discontinued
  • Final 3 unit(s), ready to ship from another location
Kit(s)
Per Kit
1 +MYR1,988.32

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Kit

MYR2,596.97

RS Stock No.:
136-7547
Mfr. Part No.:
24-1120
Manufacturer:
Lubetech
Find similar products by selecting one or more attributes.
Select all

Brand

Lubetech

Application

Oil

Product Type

Spill Kit

Absorbent Capacity

120L

Kit Contents

(10) 30 cm Black Cable Tie, (8) 38 x 23 cm Oil Absorbent Pillow, (4) 7.5 x 1.2m Superior Sock Oil, (60) 50 x 40 cm Superior Oil-Only Pad, (1) 210 x 295 mm Lubetech Branded Maintenance Spill Kit Label, (10) 46 x 90 cm 200 Gauge Blue Plastic Disposal Bag, (1) Lubetech Branded Spill Kit Instruction Sheet, (1) 140 L Yellow Polyethylene 2-Wheeled Bin

Standards/Approvals

No

Height

1.06m

Width

430mm

Length

560mm

COO (Country of Origin):
GB

Superior Oil Performance Wheeled Bin Spill Response Kit


Superior Oil Performance Wheeled Bin spill kit is filled with superior grade absorbents. The kit absorbs oils and fuels with super-fast absorption and is hydrophobic. This superior oil spill kit is supplied in a wheeled bin for easy movement to where required.

FEATURES and BENEFITS:


Superior oil spill kit – Superior grade oil;Polyethylene wheeled bin – hinged lid;Spill kit clearly labelled;Mobile – can be used as an on-site spill station;Refillable;Super-fast absorption;Absorb and retain oils, fuels, lubricants (hydro-carbon based fuels);Absorbs oils off water;Superior grade absorbents

Capacity:


Stock number 136-7546 – 240 L – Size 580 x 750 x 1100 mm;Stock number 136-7547 – 120 L – Size 560 x 430 x 1060 mm;Stock number 136-7572 – 360 L – Size 590 x 895 x 1110 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy