- RS Stock No.:
- 123-6014
- Mfr. Part No.:
- FG425200YEL
- Manufacturer:
- Rubbermaid Commercial Products
24 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR256.37
Units | Per Unit |
1 + | MYR256.37 |
- RS Stock No.:
- 123-6014
- Mfr. Part No.:
- FG425200YEL
- Manufacturer:
- Rubbermaid Commercial Products
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Over The Spill Refill Pads
Over The Spill Refill Pads Tablet consist of slip resistant pads used for quickly covering spills. The yellow pads have black warning messages and symbols in English and Spanish. The warning message reads as Caution Wet Floor and the refill pads can be used with the durable plastic dispenser. The polypropylene pads are strong, absorbent and mildew resistant.
FEATURES and BENEFITS:
Includes 20 absorbent pads
Highly visible – Yellow colour
Black warning message in English and Spanish
Warning message reads – Caution Wet Floor
Durable construction
Each pad is coded with a Universal caution symbol
Pads absorb up to 0.34 L of fluid
Pads made from melt blown polypropylene
Slip resistant
Mildew resistant
Strong
Absorbent
Dimensions – 4 x 35.6 cm
Pads fit the refill spill station 4251
Highly visible – Yellow colour
Black warning message in English and Spanish
Warning message reads – Caution Wet Floor
Durable construction
Each pad is coded with a Universal caution symbol
Pads absorb up to 0.34 L of fluid
Pads made from melt blown polypropylene
Slip resistant
Mildew resistant
Strong
Absorbent
Dimensions – 4 x 35.6 cm
Pads fit the refill spill station 4251
APPLICATIONS:
Leaks
Drips
Over spray
Chemicals
Oil
Water
Coolants
Solvents
Drips
Over spray
Chemicals
Oil
Water
Coolants
Solvents
Specifications
Attribute | Value |
---|---|
Application | General Purpose |
Absorbent Capacity | 0.34 L |
Kit Contents | Absorbent Pads |
Size | 0.5 (45.7 x 40.6 cm) kg |