RS PRO 600 L Chemical Resistance, Acid Resistant, Alkali Resistant Spill Kit

Subtotal (1 kit)*

MYR8,973.63

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s)
Per Kit
1 +MYR8,973.63

*price indicative

RS Stock No.:
360-097
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Spill Kit

Application

Chemical Resistance, Acid Resistant, Alkali Resistant

Absorbent Capacity

600L

Kit Contents

1 x 4 Wheeled Bin, 1 x Rolls, 300 x Pads, 40 x Haz Waste Bags40 x Tie, 16 x 3m Socks16 x Pillows, 1 x Haz Floor Sign1 x Haz Tape 50m, 20 x 1.2m Socks, 1 x Instruction Sheet

Height

1.31m

Width

772mm

Standards/Approvals

No

Length

1.32m

RoHS Status: Exempt

COO (Country of Origin):
GB

RS PRO 600L Chemical Spill Kit


The RS PRO Spill Kit is designed for efficient management of chemical spills in various industrial settings. With a 600L absorbent capacity, it provides a comprehensive solution for quick and effective spill response, ensuring safety and compliance in the workplace.

Features and Benefits


4 Wheeled Bin: Easy to move between locations by one person, enhancing mobility and response time

Organized Absorbents: Allows for quick and easy response to spills, minimizing downtime

Bold Spill Kit Lettering: Ensures quick identification in emergencies, improving safety

Complete Solution: Provides all necessary components for effective spill response, ensuring readiness

Reusable Bins: Cost-effective and environmentally friendly, reducing waste

Weather Resistant Bin: Suitable for outdoor use, maintaining durability in various conditions

Applications


Automotive Manufacturing and Repair

Coolant and Fuels

Household and Pharmaceutical Industries

Industrial Liquids and Manufacturing

Light Chemicals and Oils

Solvent Based Fluids

Transport and Logistics

Water Based Liquids

Additional Information


Kit Contents: 300 x Chemical Absorbent Pads, 20 x 1.2m Chemical Absorbent Socks, 16 x 3m Chemical Absorbent Socks, 16 x Chemical Absorbent Pillows, 40 x Hazardous Waste Bags, 1 x 4 Wheeled Bin, 1 x Hazardous Floor Sign, 1 x Hazardous Tape 50m, 1 x Instruction Manual

Size: 1320 x 772 x 1310mm

Key standards: Complies with relevant safety and environmental regulations.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Note

Weight 89.4kg
Cimension 132cm x 77cm x 131cm
APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy