- RS Stock No.:
- 192-7737
- Mfr. Part No.:
- C0503043
- Manufacturer:
- Ecospill Ltd
22 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR466.58
Units | Per Unit |
1 + | MYR466.58 |
- RS Stock No.:
- 192-7737
- Mfr. Part No.:
- C0503043
- Manufacturer:
- Ecospill Ltd
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Chemical absorbents are generally yellow in colour, they are ideal for use on spills involving aggressive chemicals (acids and alkalis) either inside or outside. Manufactured from high grade polypropylene. Open finish for quick absorbency and perforated for economy of use.
Specifications
Attribute | Value |
---|---|
Type | Roll |
Application | Chemical |
Absorbent Capacity | 65 L |
Quantity Per Package | 100 |
Trade Name | Ecosoak |