Rohde & Schwarz FSC-P2 Desktop Spectrum Analyser, 9 kHz → 3 GHz
- RS Stock No.:
- 144-8234
- Distrelec Article No.:
- 300-82-383
- Mfr. Part No.:
- FSC-P2
- Manufacturer:
- Rohde & Schwarz
Subtotal (1 unit)*
MYR59,496.96
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR59,496.96 |
*price indicative
- RS Stock No.:
- 144-8234
- Distrelec Article No.:
- 300-82-383
- Mfr. Part No.:
- FSC-P2
- Manufacturer:
- Rohde & Schwarz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rohde & Schwarz | |
| Bandwidth | 9 kHz → 3 GHz | |
| Number of Channels | 1 | |
| Wave Traces | Average, Maximum Hold, Minimum Hold, View | |
| Setting Modes | Span | |
| Series | FSC | |
| Maximum Frequency | 3GHz | |
| Minimum Frequency | 9 kHz | |
| Display Type | LCD | |
| Markers | Frequency | |
| RF Input | N Connector | |
| Interface Type | LAN, USB | |
| Desktop/Handheld | Desktop | |
| Length | 233mm | |
| Minimum Operating Temperature | 0°C | |
| Height | 158.1mm | |
| Maximum Operating Temperature | +50°C | |
| Width | 350mm | |
| Dimensions | 233 x 350 x 158.1mm | |
| Weight | 4.5kg | |
| Model Number p | FSC-P2 | |
| Select all | ||
|---|---|---|
Brand Rohde & Schwarz | ||
Bandwidth 9 kHz → 3 GHz | ||
Number of Channels 1 | ||
Wave Traces Average, Maximum Hold, Minimum Hold, View | ||
Setting Modes Span | ||
Series FSC | ||
Maximum Frequency 3GHz | ||
Minimum Frequency 9 kHz | ||
Display Type LCD | ||
Markers Frequency | ||
RF Input N Connector | ||
Interface Type LAN, USB | ||
Desktop/Handheld Desktop | ||
Length 233mm | ||
Minimum Operating Temperature 0°C | ||
Height 158.1mm | ||
Maximum Operating Temperature +50°C | ||
Width 350mm | ||
Dimensions 233 x 350 x 158.1mm | ||
Weight 4.5kg | ||
Model Number p FSC-P2 | ||
- COO (Country of Origin):
- MY
R&S® FSC Series Spectrum Analysers
The FSC series is a compact, cost-efficient solution that offers all essential features of a professional spectrum analyser with Rohde and Schwarz quality. It covers a wide range of applications from simple development tasks, production or it can be used for training RF professionals. It is ideal for applications in service or maintenance.
The R&S®FSC features a wealth of functions for simplifying and speeding up the development and testing of RF products. The RF characteristics and high measurement accuracy ensure reliable and reproducible measurement results.
Four different R&S®FSC models are available in the frequency range from 9 kHz to 3 GHz or 6 GHz. Separate models with tracking generator are available for each frequency range. An optional preamplifier that is available for all models increases sensitivity for measuring weak signals. Owing to its compact design, the R&S®FSC takes up a minimum amount of space on a lab bench.
Four different R&S®FSC models are available in the frequency range from 9 kHz to 3 GHz or 6 GHz. Separate models with tracking generator are available for each frequency range. An optional preamplifier that is available for all models increases sensitivity for measuring weak signals. Owing to its compact design, the R&S®FSC takes up a minimum amount of space on a lab bench.
Features and Benefits
• Frequency range 9 kHz to 3 GHz or 6 GHz
• Resolution bandwidths 10 Hz to 3 MHz
• High sensitivity (< -141 dBm (1 Hz), with optional preamplifier < -161 dBm (1 Hz)
• High third order intercept (> 10 dBm, typ. 15 dBm)
• Low measurement uncertainty (< 1 dB)
• Internal tracking generator (model .13/.16)
• Compact dimensions
• Low power consumption (12 W)
• Storage of measurement results on USB stick
• LAN and USB interface for remote control and transfer of measurement data
• R&S®FSCView software for simple documentation of measurement results
R&S® FSC Series Spectrum Analysers
Related links
- Rohde & Schwarz FSC-P1 Desktop Spectrum Analyser, 9 kHz → 3 GHz
- Rohde & Schwarz FSC-P4 Desktop Spectrum Analyser, 9 kHz → 6 GHz
- Rohde & Schwarz FSC-P3 Desktop Spectrum Analyser, 9 kHz → 6 GHz
- Rohde & Schwarz FPL1000 Desktop Spectrum Analyser, 5 kHz → 3 GHz
- Rohde & Schwarz FPC-P3 Desktop Spectrum Analyser, 5 kHz → 3 GHz
- Rohde & Schwarz FPC-P2 Desktop Spectrum Analyser, 5 kHz → 2 GHz
- Rohde & Schwarz Spectrum Rider FPH Handheld Spectrum Analyser, 5 kHz → 3 GHz
- RS PRO ISA-730 150 kHz → 3 GHz
