Rohde & Schwarz FPC-P2 Desktop Spectrum Analyser, 5 kHz → 2 GHz

Subtotal (1 unit)*

MYR16,725.63

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR16,725.63

*price indicative

RS Stock No.:
144-8211
Mfr. Part No.:
FPC-P2
Manufacturer:
Rohde & Schwarz
Find similar products by selecting one or more attributes.
Select all

Brand

Rohde & Schwarz

Bandwidth

5 kHz → 2 GHz

Number of Channels

1

Wave Traces

Average, Maximum Hold, Minimum Hold, View

Series

FPC1000

Setting Modes

Span

Maximum Frequency

2GHz

Minimum Frequency

5 kHz

Display Type

LCD

Markers

Frequency

RF Input

N Connector

Interface Type

USB

Desktop/Handheld

Desktop

Dimensions

396 x 156 x 185mm

Minimum Operating Temperature

+10°C

Weight

3kg

Model Number p

FPC-P2

Length

396mm

Maximum Operating Temperature

+40°C

Height

185mm

Width

156mm

COO (Country of Origin):
CZ

R&S®FPC1000 Series Spectrum Analyser


The FPC1000 Series from Rohde and Schwarz is a 5 kHz to 1 GHz spectrum analyser. The FPC1000 spectrum analyser delivers unexpected performance. Extraordinarily low noise floor and high maximum input power combine to provide best dynamic range. Resolution bandwidth settings to 1 Hz resolve finer spectral details. The FPC1000 series features 10.1", WXGA (1366 x 768 pixels) resolution with 26% larger display and has a 160% higher resolution than other instruments. It can be controlled via Smart Wireless remote control software. This spectrum analyser is used in education, production, service or basic research. Supports wired Ethernet and wireless WiFi connectivity. R&S InstrumentView for Windows and the iOS/Android app-based R&S MobileView platforms enables remote control and measurement anytime, anywhere.

Features and Benefits


• 100% software upgradeable via keycode

• Provides low noise floor of -150 dBm add optional FPC1000-B22 preamplifier to increase sensitivity

• FPC1000 can measure high-power signals of up to +30 dBm (1 W)

• 6 markers shown vividly in different colours

• Two USB2.0 ports for storage media and connecting accessories, headphone jack, audio speaker, RF input

• Soft menu selection for quick access to key tools, measurement setup buttons

• Power key approximately 15 seconds boot time

• Documentation as a screenshot or of instrument settings, control knob

• Optional R&S FPC-K43 receiver mode, R&S FPC-K7 modulation analysis, R&S FPC-K55 advanced measurement

• Optional accessories ZZA-FPC1 19" rackmount kit, HZ-15 Near field probes, 30 MHz to 3 GHz, HZ-16 Amplifier, 100 kHz to 3 GHz TB-Z3 soft carrying case

• Dimension is 396 x 185 x 156 mm, weight is 3Kg

• WiFi enabled, supported by included remote control and measurement software

• Three-year standard warranty

• FPC1000 Series


R&S®FPC1000 Spectrum Analyzer

Related links