Rohde & Schwarz FSC-P1 Desktop Spectrum Analyser, 9 kHz → 3 GHz

Subtotal (1 unit)*

MYR47,340.07

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR47,340.07

*price indicative

RS Stock No.:
144-8233
Distrelec Article No.:
300-82-382
Mfr. Part No.:
FSC-P1
Manufacturer:
Rohde & Schwarz
Find similar products by selecting one or more attributes.
Select all

Brand

Rohde & Schwarz

Bandwidth

9 kHz → 3 GHz

Number of Channels

1

Wave Traces

Average, Maximum Hold, Minimum Hold, View

Setting Modes

Span

Series

FSC

Maximum Frequency

3GHz

Minimum Frequency

9 kHz

Display Type

LCD

Markers

Frequency

RF Input

N Connector

Interface Type

LAN, USB

Desktop/Handheld

Desktop

Model Number p

FSC-P1

Length

233mm

Dimensions

233 x 350 x 158.1mm

Minimum Operating Temperature

0°C

Height

158.1mm

Width

350mm

Maximum Operating Temperature

+50°C

Weight

4.5kg

COO (Country of Origin):
MY

R&S® FSC Series Spectrum Analysers


The FSC series is a compact, cost-efficient solution that offers all essential features of a professional spectrum analyser with Rohde and Schwarz quality. It covers a wide range of applications from simple development tasks, production or it can be used for training RF professionals. It is ideal for applications in service or maintenance.

The R&S®FSC features a wealth of functions for simplifying and speeding up the development and testing of RF products. The RF characteristics and high measurement accuracy ensure reliable and reproducible measurement results.
Four different R&S®FSC models are available in the frequency range from 9 kHz to 3 GHz or 6 GHz. Separate models with tracking generator are available for each frequency range. An optional preamplifier that is available for all models increases sensitivity for measuring weak signals. Owing to its compact design, the R&S®FSC takes up a minimum amount of space on a lab bench.

Features and Benefits


• Frequency range 9 kHz to 3 GHz or 6 GHz

• Resolution bandwidths 10 Hz to 3 MHz

• High sensitivity (< -141 dBm (1 Hz), with optional preamplifier < -161 dBm (1 Hz)

• High third order intercept (> 10 dBm, typ. 15 dBm)

• Low measurement uncertainty (< 1 dB)

• Internal tracking generator (model .13/.16)

• Compact dimensions

• Low power consumption (12 W)

• Storage of measurement results on USB stick

• LAN and USB interface for remote control and transfer of measurement data

• R&S®FSCView software for simple documentation of measurement results


R&S® FSC Series Spectrum Analysers

Related links