OUTILLAGE MAGAFOR HSS 1 Steps Countersink, 8.3 mm x 8.3 mm, Cylindrical/Straight
- RS Stock No.:
- 715-684
- Mfr. Part No.:
- 84431083000
- Manufacturer:
- OUTILLAGE MAGAFOR
N
This image is representative of the product range
Subtotal (1 unit)*
MYR96.94
FREE delivery for orders over RM 150.00
In Stock
- Plus 12 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR96.94 |
*price indicative
- RS Stock No.:
- 715-684
- Mfr. Part No.:
- 84431083000
- Manufacturer:
- OUTILLAGE MAGAFOR
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OUTILLAGE MAGAFOR | |
| Product Type | Countersink | |
| Number of Steps | 1 | |
| Drill Diameter | 8.3 mm | |
| Number of Flutes | 3 | |
| Number of Pieces | 1 | |
| Material | HSS | |
| Minimum Head Size | 8.3mm | |
| Maximum Head Size | 8.3mm | |
| Shank Type | Cylindrical/Straight | |
| Finish | Bright | |
| Shank Size | 6mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand OUTILLAGE MAGAFOR | ||
Product Type Countersink | ||
Number of Steps 1 | ||
Drill Diameter 8.3 mm | ||
Number of Flutes 3 | ||
Number of Pieces 1 | ||
Material HSS | ||
Minimum Head Size 8.3mm | ||
Maximum Head Size 8.3mm | ||
Shank Type Cylindrical/Straight | ||
Finish Bright | ||
Shank Size 6mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The OUTILLAGE MAGAFOR three flute countersink designed for precision chamfering in various materials. Its multi-functional design ensures optimal performance in both countersinking and counter boring tasks, making it essential for detailed machining work.
Three-flute design enhances cutting efficiency and finish quality
Manufactured from HSS-Co material for durability and extended tool life
Suitable for precise countersinking and counter boring operations
Designed with a 90° angle for precision drilling
Related links
- OUTILLAGE MAGAFOR HSS 1 Steps Countersink Cylindrical/Straight
- OUTILLAGE MAGAFOR HSS 1 Steps Countersink Cylindrical/Straight
- OUTILLAGE MAGAFOR HSS 1 Steps Countersink Cylindrical/Straight
- OUTILLAGE MAGAFOR HSS 1 Steps Countersink Cylindrical/Straight
- OUTILLAGE MAGAFOR HSS 1 Steps Countersink Cylindrical/Straight
- OUTILLAGE MAGAFOR HSS 1 Steps Countersink Cylindrical/Straight
- OUTILLAGE MAGAFOR HSS 1 Steps Countersink Cylindrical/Straight
- OUTILLAGE MAGAFOR HSS 1 Steps Countersink Cylindrical/Straight
