OUTILLAGE MAGAFOR Solid Carbide 1 Steps Drill, 1.4 mm x 1.4 mm, Cylindrical/Straight
- RS Stock No.:
- 715-656
- Mfr. Part No.:
- 8882X801400
- Manufacturer:
- OUTILLAGE MAGAFOR
N
This image is representative of the product range
Subtotal (1 unit)*
MYR108.71
FREE delivery for orders over RM 150.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR108.71 |
*price indicative
- RS Stock No.:
- 715-656
- Mfr. Part No.:
- 8882X801400
- Manufacturer:
- OUTILLAGE MAGAFOR
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OUTILLAGE MAGAFOR | |
| Product Type | Drill | |
| Number of Steps | 1 | |
| Drill Diameter | 1.4 mm | |
| Number of Flutes | 2 | |
| Maximum Drilling Thickness | 11.2mm | |
| Number of Pieces | 1 | |
| Material | Solid Carbide | |
| Minimum Head Size | 1.4mm | |
| Maximum Head Size | 1.4mm | |
| Shank Type | Cylindrical/Straight | |
| Finish | Bright | |
| Shank Size | 3mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand OUTILLAGE MAGAFOR | ||
Product Type Drill | ||
Number of Steps 1 | ||
Drill Diameter 1.4 mm | ||
Number of Flutes 2 | ||
Maximum Drilling Thickness 11.2mm | ||
Number of Pieces 1 | ||
Material Solid Carbide | ||
Minimum Head Size 1.4mm | ||
Maximum Head Size 1.4mm | ||
Shank Type Cylindrical/Straight | ||
Finish Bright | ||
Shank Size 3mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The OUTILLAGE MAGAFOR micro drill offers precision and performance for fine drilling tasks. Designed for detailed work, it facilitates accurate penetration in various materials, ensuring high-quality results for intricate projects.
Constructed from high-quality carbide for extended tool life
Offers internal lubrication for enhanced drilling efficiency
Optimised for performance in micro drilling tasks
Related links
- OUTILLAGE MAGAFOR Solid Carbide 1 Steps Drill Cylindrical/Straight
- OUTILLAGE MAGAFOR Solid Carbide 1 Steps Drill Cylindrical/Straight
- OUTILLAGE MAGAFOR Solid Carbide 1 Steps Drill Cylindrical/Straight
- OUTILLAGE MAGAFOR Solid Carbide 1 Steps Drill Cylindrical/Straight
- OUTILLAGE MAGAFOR Solid Carbide 1 Steps Drill Cylindrical/Straight
- OUTILLAGE MAGAFOR Solid Carbide 1 Steps Drill Cylindrical/Straight
- OUTILLAGE MAGAFOR Solid Carbide 1 Steps Drill Cylindrical/Straight
- OUTILLAGE MAGAFOR Solid Carbide 1 Steps Drill Cylindrical/Straight
