NewLink 01BK 3W Black Speaker, IPX4
- RS Stock No.:
- 280-0501
- Mfr. Part No.:
- NLBTS-01BK
- Manufacturer:
- NewLink
Subtotal (1 unit)*
MYR59.04
FREE delivery for orders over RM 150.00
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR59.04 |
*price indicative
- RS Stock No.:
- 280-0501
- Mfr. Part No.:
- NLBTS-01BK
- Manufacturer:
- NewLink
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NewLink | |
| Product Type | Speaker | |
| Output Power | 3W | |
| IP Rating | IPX4 | |
| Colour | Black | |
| Wired/Wireless | Wireless | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand NewLink | ||
Product Type Speaker | ||
Output Power 3W | ||
IP Rating IPX4 | ||
Colour Black | ||
Wired/Wireless Wireless | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The NewLink Bluetooth speaker is splash-proof with a suction cup to stick to most smooth surfaces and tiles, capable of playing music as well as taking and making calls. This makes it ideal for places such as the kitchen and bathroom.
2hr operating time
Built in microphone
Related links
- NewLink 01BK 3W Pink Speaker, IPX4
- NewLink - Male HDMI to Male HDMI Black
- Visaton 3W Horn Speaker 160 Hz, IPX4
- Visaton Black Speaker Grill
- Bose 30W Black Speaker Ceiling Speaker 19 kHz 8 kΩ
- Bose 600W White 52 Hz, 8 Ω
- Bose Black Speaker Ceiling Speaker 17 kHz 8 kΩ
- Ceratech SPE-BIO-NUMBER5-BK 5W Black Speaker
