SAM Oil Filter Wrench, 300mm Overall Ergonomic Chrome

Subtotal (1 unit)*

MYR208.62

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR208.62

*price indicative

RS Stock No.:
266-8294
Mfr. Part No.:
628-J2
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Jaw Capacity

65→155 mm

Sub Type

Oil Filter Wrench

Product Type

Oil Filter Wrench

Handle Type

Ergonomic

VDE/1000V Approved

No

Material

Chrome Vanadium Steel

Overall Length

300mm

Finish

Chrome

Non-Sparking

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM oil filter wrench for car, truck and heavy duty vehicle this kit oil filter is used for LV and truck. LV wrench and interchangeable free strap for truck.

460 g weight

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy