Facom Heavy Duty Ratchet 3/4 in, 510mm Overall
- RS Stock No.:
- 235-9822
- Mfr. Part No.:
- K.149
- Manufacturer:
- Facom
Subtotal (1 unit)*
MYR1,830.34
FREE delivery for orders over RM 150.00
In Stock
- 51 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,830.34 |
*price indicative
- RS Stock No.:
- 235-9822
- Mfr. Part No.:
- K.149
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Size | 3/4 in | |
| Sub Type | Ratchet Handle | |
| Product Type | Heavy Duty Ratchet | |
| Unit of Measure | pieces | |
| VDE/1000V Approved | No | |
| Material | Steel | |
| Head Type | Reversible Ratchet | |
| Overall Length | 510mm | |
| Finish | Matt Chrome | |
| Offset Angle | 9° | |
| Non-Sparking | No | |
| Standards/Approvals | ISO 11168 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Size 3/4 in | ||
Sub Type Ratchet Handle | ||
Product Type Heavy Duty Ratchet | ||
Unit of Measure pieces | ||
VDE/1000V Approved No | ||
Material Steel | ||
Head Type Reversible Ratchet | ||
Overall Length 510mm | ||
Finish Matt Chrome | ||
Offset Angle 9° | ||
Non-Sparking No | ||
Standards/Approvals ISO 11168 | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 3/4 inch drive "heavy duty" ratchet which is suitable for outdoor working sturdy mechanism protected against dirt. Recessed reversing switch and 9° increments. 40 tooth mechanism. Removable handle K.149M.
Plunger lock
Finish: mat chrome
Related links
- Facom K.149RN 3/4 in Square Ratchet Repair Kit Ratchet Renewal Kit, 510mm Overall
- Ratchet Straps
- Facom 160 mm Heavy Duty Scissor
- Facom Open End Heavy Duty Offset Ring Wrench Satin Chrome Finish
- Facom Ring Spanner 46 x 50 mm, 510mm Overall
- Facom Click Torque Wrench 20 x 7 mm Drive 510mm Overall
- Facom 110mm Overall, Metal Handle
- Facom K.126A 19.05 mm Square Extension Bar Socket Ratchet, 500mm Overall
