BETA Combination Spanner 46 → 80 mm, 720mm Overall
- RS Stock No.:
- 234-6614
- Mfr. Part No.:
- 45 75
- Manufacturer:
- BETA
Subtotal (1 unit)*
MYR4,202.61
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,202.61 |
*price indicative
- RS Stock No.:
- 234-6614
- Mfr. Part No.:
- 45 75
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Combination Spanner | |
| Unit of Measure | Metric | |
| Size | 46 → 80 mm | |
| Head Type | Offset | |
| Overall Length | 720mm | |
| Offset Angle | 15° | |
| Standards/Approvals | DIN 3113 UNI-ISO 7738 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Combination Spanner | ||
Unit of Measure Metric | ||
Size 46 → 80 mm | ||
Head Type Offset | ||
Overall Length 720mm | ||
Offset Angle 15° | ||
Standards/Approvals DIN 3113 UNI-ISO 7738 | ||
RoHS Status: Exempt
The BETA combination spanner has pen and offset ring ends. It has 75 mm size. It has 720 mm length.
Heavy series
Related links
- BETA Combination Spanner 80 x 80 mm, 720mm Overall
- BETA Combination Spanner 46 mm, 500mm Overall
- BETA Combination Spanner 50 mm, 540mm Overall
- BETA Combination Spanner 70 mm, 675mm Overall
- BETA Combination Spanner 65 mm, 675mm Overall
- BETA Combination Spanner 60 x 60 mm, 600mm Overall
- BETA Combination Spanner 55 x 55 mm, 560mm Overall
- BETA Combination Spanner 28 mm, 328mm Overall
