Teng Tools Wrench 10 x 11 mm, 152.4mm Overall
- RS Stock No.:
- 832-451
- Mfr. Part No.:
- 641011
- Manufacturer:
- Teng Tools
N
Subtotal (1 unit)*
MYR73.90
FREE delivery for orders over RM 150.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR73.90 |
*price indicative
- RS Stock No.:
- 832-451
- Mfr. Part No.:
- 641011
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Wrench | |
| Sub Type | Wrench | |
| Unit of Measure | Metric | |
| Size | 10 x 11 mm | |
| Head Type | Open | |
| Material | Chrome Vanadium | |
| Overall Length | 152.4mm | |
| Finish | Satin | |
| Offset Angle | 15° | |
| Non-Sparking | No | |
| Standards/Approvals | DIN 3118 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Wrench | ||
Sub Type Wrench | ||
Unit of Measure Metric | ||
Size 10 x 11 mm | ||
Head Type Open | ||
Material Chrome Vanadium | ||
Overall Length 152.4mm | ||
Finish Satin | ||
Offset Angle 15° | ||
Non-Sparking No | ||
Standards/Approvals DIN 3118 | ||
- COO (Country of Origin):
- TW
The Teng Tools flare nut wrench metric facilitates effortless tightening of flare nuts while accommodating pipes. Ideal for hydraulic systems and water pipe connections, it ensures enhanced efficiency with its ergonomic design.
Opening designed for use over pipes when tightening flare nuts
Suitable for hydraulic systems and water pipe connections
Different sizes at each end provide versatility with one wrench
Offset angle of 15° allows for easier operation
Manufactured from chrome vanadium with a satin finish
Related links
- Bahco Wrench 10 x 11 mm, 140mm Overall
- Facom Hexagon Socket Wrench 130mm Overall
- SAM Hexagon Socket Wrench 163mm Overall
- Teng Tools Wrench 10, 200mm Overall
- Teng Tools Wrench 10 mm, 213mm Overall
- Bahco 199mm Overall
- Teng Tools Wrench 5/8 x 11/16 in, 275mm Overall
- Teng Tools 3-Piece Spanner Set Chrome Vanadium
