Teng Tools Spanner 10 x 13 mm, 115.8mm Overall
- RS Stock No.:
- 832-446
- Mfr. Part No.:
- 601013
- Manufacturer:
- Teng Tools
N
Subtotal (1 unit)*
MYR87.05
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR87.05 |
*price indicative
- RS Stock No.:
- 832-446
- Mfr. Part No.:
- 601013
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Spanner | |
| Sub Type | Spanner | |
| Size | 10 x 13 mm | |
| Material | Chrome Vanadium | |
| Head Type | Ring | |
| Overall Length | 115.8mm | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Spanner | ||
Sub Type Spanner | ||
Size 10 x 13 mm | ||
Material Chrome Vanadium | ||
Head Type Ring | ||
Overall Length 115.8mm | ||
- COO (Country of Origin):
- TW
The Teng Tools double ring spanner is designed for effective torque application, combining two commonly used sizes in a single tool for enhanced convenience and efficiency when tackling automotive and engineering tasks.
Compact, angled heads allow for easy access in tight spaces
12-point openings at each end provide a secure fit on fasteners
Constructed from CrV material for durability and strength
Lightweight design with a net weight of just 49 grams
Related links
- Gedore Offset Ring Spanner 10 x 13 mm, 212mm Overall
- Facom Combination Spanner 10 x 13 mm, 233.5mm Overall
- Stanley 7-Piece Open End Spanner 18 x 19 mm 16 x 17 mm 12 x 13 mm
- Teng Tools Spanner 10 mm, 168mm Overall
- Teng Tools Spanner 10, 198mm Overall
- Teng Tools Spanner 10 mm, 140mm Overall
- Teng Tools Spanner 10 mm, 163mm Overall
- Teng Tools 8-Piece Spanner Set 6 x 7 mm 12 x 13 mm 20 x 22 mm 14 x 15
