Teng Tools Combination Spanner 18 mm, 135mm Overall
- RS Stock No.:
- 832-444
- Mfr. Part No.:
- 6005M18
- Manufacturer:
- Teng Tools
N
This image is representative of the product range
Subtotal (1 unit)*
MYR86.42
FREE delivery for orders over RM 150.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR86.42 |
*price indicative
- RS Stock No.:
- 832-444
- Mfr. Part No.:
- 6005M18
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Combination Spanner | |
| Unit of Measure | Metric | |
| Size | 18 mm | |
| Material | Chrome Vanadium | |
| Head Type | Open, Ring | |
| Overall Length | 135mm | |
| Finish | Satin | |
| Offset Angle | 15° | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Combination Spanner | ||
Unit of Measure Metric | ||
Size 18 mm | ||
Material Chrome Vanadium | ||
Head Type Open, Ring | ||
Overall Length 135mm | ||
Finish Satin | ||
Offset Angle 15° | ||
- COO (Country of Origin):
- TW
The Teng Tools combination spanner is designed for precision use in confined spaces, offering a practical solution with its stubby design that enhances access and torque application.
Offset at 15° for easier use on flat surfaces
Chrome vanadium satin finish ensures durability
Manufactured in accordance with DIN3113A standards
Lightweight design with a net weight of 118g
Jaw diameter measures 36.8mm for optimal fit
Dimensions include a length of 135mm and a ring height of 11.0mm
Related links
- Teng Tools Combination Spanner Satin, 220mm Overall 18 mm
- Teng Tools Combination Ratchet Spanner Satin, 237mm Overall 18 mm
- SAM Combination Spanner 9 mm, 135mm Overall
- STAHLWILLE Combination Spanner 7 mm, 135mm Overall
- Bahco Combination Spanner 11 mm, 135mm Overall
- Ega-Master Combination Spanner 10 mm, 135mm Overall
- Bahco Combination Spanner 12 mm, 135mm Overall
- Teng Tools Combination Spanner Satin, 150mm Overall 11 mm
