Teng Tools Combination Spanner 14 mm, 115mm Overall

N

This image is representative of the product range

Subtotal (1 unit)*

MYR63.25

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR63.25

*price indicative

RS Stock No.:
832-319
Mfr. Part No.:
6005M14
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Size

14 mm

Product Type

Combination Spanner

Head Type

Open, Ring

Material

Chrome Vanadium

Overall Length

115mm

Finish

Satin

Offset Angle

15°

COO (Country of Origin):
TW
The Teng Tools combination spanner is a versatile tool designed for precision fastening in confined spaces. Its stubby design allows for manoeuvrability while providing optimal torque.

Offset at 15° for easier use on flat surfaces

Chrome vanadium satin finish enhances durability and resistance

Manufactured to DIN3113A standards for quality assurance

Lightweight design with a net weight of only 66 grams

Convenient jaw diameter of 28.9 mm for versatile applications

Ring diameter of 21.8 mm suitable for various fastenings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy