Teng Tools Combination Spanner 12 mm, 105mm Overall
- RS Stock No.:
- 832-317
- Mfr. Part No.:
- 6005M12
- Manufacturer:
- Teng Tools
N
This image is representative of the product range
Subtotal (1 unit)*
MYR59.49
FREE delivery for orders over RM 150.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR59.49 |
*price indicative
- RS Stock No.:
- 832-317
- Mfr. Part No.:
- 6005M12
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Combination Spanner | |
| Unit of Measure | Metric | |
| Size | 12 mm | |
| Material | Chrome Vanadium | |
| Overall Length | 105mm | |
| Finish | Satin | |
| Offset Angle | 15° | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Combination Spanner | ||
Unit of Measure Metric | ||
Size 12 mm | ||
Material Chrome Vanadium | ||
Overall Length 105mm | ||
Finish Satin | ||
Offset Angle 15° | ||
- COO (Country of Origin):
- TW
The Teng Tools combination spanner is an essential tool designed for accessing confined spaces. Its stubby build allows for optimal leverage and ease of use on flat surfaces, enhancing performance during maintenance tasks.
Offset at 15° for improved access in tight areas
Constructed from chrome vanadium for durability and longevity
Designed to DIN3113A standards, ensuring reliability
Jaw height measures 6.6mm for adaptability in various spaces
Net weight of 48g offers lightweight handling without sacrificing strength
Stubby design allows versatile applications in automotive and engineering sectors
Related links
- Teng Tools Combination Spanner 12 mm, 172mm Overall
- Teng Tools Combination Spanner Satin, 160mm Overall 12 mm
- Teng Tools Combination Spanner Satin, 150mm Overall 11 mm
- Teng Tools Combination Spanner 17 mm, 226mm Overall
- Teng Tools Combination Spanner 19 mm, 140mm Overall
- Teng Tools Combination Spanner Satin, 180mm Overall 14 mm
- Teng Tools Combination Spanner 1/2 in, 170mm Overall
- Teng Tools Combination Spanner 9/16 in, 180mm Overall
