Teng Tools Combination Spanner 50 mm, 540mm Overall
- RS Stock No.:
- 832-315
- Mfr. Part No.:
- 600550
- Manufacturer:
- Teng Tools
N
This image is representative of the product range
Subtotal (1 unit)*
MYR819.77
FREE delivery for orders over RM 150.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR819.77 |
*price indicative
- RS Stock No.:
- 832-315
- Mfr. Part No.:
- 600550
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Combination Spanner | |
| Size | 50 mm | |
| Unit of Measure | Metric | |
| Material | Chrome Vanadium | |
| Head Type | Open End | |
| Overall Length | 540mm | |
| Finish | Satin | |
| Offset Angle | 15° | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Combination Spanner | ||
Size 50 mm | ||
Unit of Measure Metric | ||
Material Chrome Vanadium | ||
Head Type Open End | ||
Overall Length 540mm | ||
Finish Satin | ||
Offset Angle 15° | ||
- COO (Country of Origin):
- TW
The Teng Tools combination spanner is a versatile tool designed for fastening with a dual opening size. Its clever offset design enhances usability on flat surfaces, making it essential for mechanics and DIY enthusiasts alike.
Utilises a ring and open-ended design with a consistent size at both ends
Offset angle of 15° increases accessibility in tight spaces
Constructed from chrome vanadium for enhanced durability
Manufactured to the DIN3113A standard for quality assurance
Related links
- Bahco Combination Spanner 50 mm, 540mm Overall
- BETA Combination Spanner 50 mm, 540mm Overall
- Bahco Combination Spanner Height Safe 50 mm, 540mm Overall
- Teng Tools Combination Spanner Satin, 150mm Overall 11 mm
- Teng Tools Combination Spanner 17 mm, 226mm Overall
- Teng Tools Combination Spanner 19 mm, 140mm Overall
- Teng Tools Combination Spanner Satin, 180mm Overall 14 mm
- Teng Tools Combination Spanner 1/2 in, 170mm Overall
